-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0258
|
Newark | Magnetics-Shielded Power Inductor /Tape & Reel - 13" Reel |Bourns SRN8040-2R0Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.2770 | Buy Now |
DISTI #
SRN8040-2R0Y-ND
|
DigiKey | FIXED IND 2UH SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2998 | Buy Now |
DISTI #
SRN8040-2R0Y
|
Avnet Americas | Power Inductor (SMD), 2 uH, ? 30%, Semishielded, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-2R0Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2222 / $0.2623 | Buy Now |
DISTI #
652-SRN8040-2R0Y
|
Mouser Electronics | Power Inductors - SMD 2.0uH 30% SMD 8040 RoHS: Compliant | 0 |
|
$0.2710 / $0.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2368 / $0.2886 | Buy Now |
DISTI #
SRN8040-2R0Y
|
Avnet Abacus | Power Inductor (SMD), 2 uH, � 30%, Semishielded, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-2R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2368 / $0.2886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-2R0Y
Bourns Inc
Buy Now
|
Compare Parts:
SRN8040-2R0Y
Bourns Inc
|
Samacsys Manufacturer | Bourns |