-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN8040-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9658
|
Newark | Power Inductor, 10Uh, 3.1A, 20%, Inductance:10Μh, Rms Current (Irms):3.1A, Inductor Construction:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 682 |
|
$0.4560 / $0.6340 | Buy Now |
DISTI #
64T2395
|
Newark | Inductor, Shielded, 10Uh, 3.4A, Smd, Inductance:10Μh, Rms Current (Irms):3.1A, Inductor Construct... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 682 |
|
$0.3720 / $0.5510 | Buy Now |
DISTI #
61T9901
|
Newark | Inductor, Shielded, 10Uh, 3.4A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):3.1A, Inducto... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
79AH6802
|
Newark | Ind8X8X4Mm,10Uh20%3.1A, semi-Shdsmd Rohs Compliant: Yes |Bourns SRN8040-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
SRN8040-100MCT-ND
|
DigiKey | FIXED IND 10UH 3.1A 50 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7841 In Stock |
|
$0.2309 / $0.5300 | Buy Now |
DISTI #
SRN8040-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 3.1 A, Semishielded, 3.4 A, 8.15mm x 7.9mm x 4mm - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel |
8000 |
|
$0.2008 | Buy Now |
DISTI #
652-SRN8040-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 8040 RoHS: Compliant | 12054 |
|
$0.2300 / $0.5300 | Buy Now |
DISTI #
E02:0323_04086649
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2422 | Europe - 25000 |
|
$0.1981 / $0.2406 | Buy Now |
DISTI #
V72:2272_06261608
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1748 Container: Cut Strips | Americas - 4 |
|
$0.1143 / $0.2198 | Buy Now |
DISTI #
70231677
|
RS | Inductor, Power, Semi-Shielded, Ind 10 uH, Tol 20%,Cur-Rtg 3.1 A, SMT | Bourns SRN8040-100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8.15 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |