-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4932
|
Newark | Power Inductor, 33Uh, 1.5A, 6X6X4.7Mm Rohs Compliant: Yes |Bourns SRN6045HA-330M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1331 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
26AK6724
|
Newark | Ind6X6X4.7Mm,33Uh20%1.5A, semi-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRN6045HA-330M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
118-SRN6045HA-330MCT-ND
|
DigiKey | IND,6X6X4.7MM,33UH20%,1.5A,SEMI- Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.1900 / $0.5400 | Buy Now |
DISTI #
SRN6045HA-330M
|
Avnet Americas | Inductor Chip Semi-Shielded 33uH 20% 2.52MHz 24Q-Factor Ferrite 1.5A T/R - Tape and Reel (Alt: SRN6045HA-330M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 33000 |
|
$0.1976 / $0.2158 | Buy Now |
DISTI #
652-SRN6045HA-330M
|
Mouser Electronics | Power Inductors - SMD Ind,6x6x4.7mm,33uH+/-20%,1.5A,semi-shd RoHS: Compliant | 2376 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
V72:2272_26091732
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 1.5A 0.211Ohm DCR 2424 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 862 |
|
$0.0554 / $0.1955 | Buy Now |
|
Onlinecomponents.com | Semi Shielded Power Inductor - 33uH±20% - 1.5A - 6x6x4.7mm RoHS: Compliant | 0 |
|
$0.1949 / $0.2375 | Buy Now |
DISTI #
59168909
|
Verical | Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 1.5A 0.211Ohm DCR 2424 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2131 | Americas - 862 |
|
$0.0554 / $0.0582 | Buy Now |
DISTI #
SRN6045HA-330M
|
Avnet Abacus | Inductor Chip Semi-Shielded 33uH 20% 2.52MHz 24Q-Factor Ferrite 1.5A T/R - Tape and Reel (Alt: SRN6045HA-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Semi Shielded Power Inductor - 33uH±20% - 1.5A - 6x6x4.7mm RoHS: Compliant | 0 |
|
$0.1949 / $0.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045HA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045HA-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.211 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |