-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2377
|
Newark | Inductor, Shielded, 1Uh, 8.5A, Smd, Inductance:1Μh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Srn6045 Series, Inductor Case/Package:-, Dc Resistance Max:0.0139Ohm Rohs Compliant: Yes |Bourns SRN6045-1R0Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1057 |
|
$0.2020 / $0.2570 | Buy Now |
DISTI #
61T9883
|
Newark | Inductor, Shielded, 1Uh, 8.5A, Smd, Full Reel, Inductance:1Μh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Srn6045 Series, Dc Resistance Max:0.0139Ohm, Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6045-1R0Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 | Buy Now |
DISTI #
SRN6045-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 4.2A 13.9 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35602 In Stock |
|
$0.1766 / $0.3500 | Buy Now |
DISTI #
SRN6045-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 4.2 A, Semishielded, 8.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: SRN6045-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1538 | Buy Now |
DISTI #
64T2377
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 4.2 A, Semishielded, 8.5 A, 6mm x 6mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 64T2377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1057 Partner Stock |
|
$0.2150 / $0.3640 | Buy Now |
DISTI #
SRN6045-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 4.2 A, Semishielded, 8.5 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: SRN6045-1R0Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1634 / $0.2006 | Buy Now |
DISTI #
652-SRN6045-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 6045 RoHS: Compliant | 4824 |
|
$0.1760 / $0.3500 | Buy Now |
DISTI #
E02:0323_04224711
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 15Q-Factor Ferrite 4.2A 0.0139Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2332 | Europe - 2000 |
|
$0.1407 / $0.1479 | Buy Now |
DISTI #
V72:2272_06261588
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 15Q-Factor Ferrite 4.2A 0.0139Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2153 Container: Cut Strips | Americas - 996 |
|
$0.1696 / $0.3013 | Buy Now |
DISTI #
70231653
|
RS | Inductor, Power, Semi-Shielded, Ind 1 uH, Tol 30%,Cur-Rtg 4.2 A, SMT | Bourns SRN6045-1R0Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2470 / $0.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN6045-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN6045-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0139 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 30% |