-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6826
|
Newark | Inductor, 1Uh, Semishielded, 5A, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Semishielded, Saturation Current (Isat):7.5A, Product Range:Srn5040Ta Series, Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns SRN5040TA-1R0M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
33AK4377
|
Newark | Inductor, 1Uh, Semishielded, 5A, Inductance:1Μh, Rms Current (Irms):5A, Inductor Construction:Semishielded, Saturation Current (Isat):7.5A, Product Range:Srn5040Ta Series, Dc Resistance Max:0.012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRN5040TA-1R0M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
SRN5040TA-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 5A 12 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2130 In Stock |
|
$0.1766 / $0.5100 | Buy Now |
DISTI #
SRN5040TA-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 5 A, Semishielded, 7.5 A, 4.95mm x 4.95mm x 3.9mm - Tape and Reel (Alt: SRN5040TA-1R0M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1837 / $0.2006 | Buy Now |
DISTI #
652-SRN5040TA-1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 5A RoHS: Compliant | 4634 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
V72:2272_22402801
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Ferrite 5A 0.012Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2115 Container: Cut Strips | Americas - 335 |
|
$0.0827 / $0.1836 | Buy Now |
DISTI #
71443177
|
RS | Inductor, 4.95x4.95x3.9mm,1uH,5A, semi-shdSMD | Bourns SRN5040TA-1R0M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
Onlinecomponents.com | Ind,4.95x4.95x3.9mm,1uH,5A,semi-shdSMD RoHS: Compliant |
6000 In Stock |
|
$0.1784 / $0.2208 | Buy Now |
DISTI #
63366955
|
Verical | Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Ferrite 5A 0.012Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2229 | Americas - 6000 |
|
$0.2479 / $0.2870 | Buy Now |
DISTI #
55630428
|
Verical | Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Ferrite 5A 0.012Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2115 | Americas - 335 |
|
$0.0827 / $0.1256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5040TA-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5040TA-1R0M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |