-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2374
|
Newark | Inductor, 4.7Uh, 3.1A, 20%, Semishielded, Inductance:4.7Μh, Rms Current (Irms):3.1A, Inductor Construction:Semishielded, Saturation Current (Isat):3.3A, Product Range:Srn5040 Series, Power Inductor Case:5Mm X 5Mm X 4Mm, Dc Resistancerohs Compliant: Yes |Bourns SRN5040-4R7M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 26000 |
|
$0.2130 / $0.2260 | Buy Now |
DISTI #
67X4693
|
Newark | Surface Mount Power Inductor, Srn5040 Series, 4.7 H, 20%, Semishielded, 0.035 Ohm, 3.1 A Rohs Compliant: Yes |Bourns SRN5040-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1434 |
|
$0.3410 / $0.5620 | Buy Now |
DISTI #
62X0432
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 20%, 3.1A, Inductance:4.7Μh, Rms Current (Irms):3.1A, Inductor Construction:Semishielded, Saturation Current (Isat):3.3A, Product Range:Srn5040 Series, Power Inductor Case:5Mm X 5Mm X 4Mm Rohs Compliant: Yes |Bourns SRN5040-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
62X0433
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 20%, 3.1A, Inductance:4.7Μh, Rms Current (Irms):3.1A, Inductor Construction:Semishielded, Saturation Current (Isat):3.3A, Product Range:Srn5040 Series, Power Inductor Case:5Mm X 5Mm X 4Mm Rohs Compliant: Yes |Bourns SRN5040-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
79AH6797
|
Newark | Ind5X5X4Mm,4.7Uh20%3.1A, semi-Shdsmd Rohs Compliant: Yes |Bourns SRN5040-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
SRN5040-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 35 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59441 In Stock |
|
$0.1686 / $0.4400 | Buy Now |
DISTI #
SRN5040-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 3.1 A, Semishielded, 3.3 A, 5 mm x 5 mm x 4 mm - Tape and Reel (Alt: SRN5040-4R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1450 / $0.1782 | Buy Now |
DISTI #
652-SRN5040-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 5040 RoHS: Compliant | 13466 |
|
$0.1720 / $0.5100 | Buy Now |
DISTI #
V36:1790_06261441
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Ferrite 3.1A 0.035Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2206 | Americas - 284000 |
|
$0.1531 / $0.1686 | Buy Now |
DISTI #
V72:2272_06261441
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Ferrite 3.1A 0.035Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 499 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 1434 |
|
$0.1703 / $0.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5040-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5040-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |