-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06262114
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 3.2A 0.031Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1845 Container: Cut Strips | Americas - 1895 |
|
$0.0224 / $0.1114 | Buy Now |
DISTI #
70255681
|
RS | Inductor, Semi-Shielded, Ind 1.5 uH, Tol 30%,Cur-Rtg 3.2 A, SMT,2020 | Bourns SRN5020-1R5Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2180 / $0.2560 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 3.2A 31mOhm DCR 2020 T/R RoHS: Compliant |
600 In Stock |
|
$0.2518 / $0.2995 | Buy Now |
DISTI #
31302992
|
Verical | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 3.2A 0.031Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1845 | Americas - 1895 |
|
$0.0224 | Buy Now |
DISTI #
51521516
|
Verical | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 3.2A 0.031Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 1410 | Americas - 600 |
|
$0.3379 / $0.3540 | Buy Now |
DISTI #
SRN5020-1R5Y
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 30%, 3.2 A, Semishielded, 3.35 A, 5mm x 5mm x 2mm (Alt: SRN5020-1R5Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 3.2A 31mOhm DCR 2020 T/R RoHS: Compliant |
600 In Stock |
|
$0.2518 / $0.2995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN5020-1R5Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN5020-1R5Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRN5020-1R5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN5020-1R5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYS50201R5N-10 | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | Laird, A DuPont Business | SRN5020-1R5Y vs TYS50201R5N-10 |
SWPA5020S1R5NT | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Sunlord | SRN5020-1R5Y vs SWPA5020S1R5NT |