Part Details for SRN4026-221M by Bourns Inc
Overview of SRN4026-221M by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN4026-221M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4678
|
Newark | Surface Mount Power Inductor, Srn4026 Series, 220 H, 20%, Semishielded, 2.76 Ohm, 200 Ma Rohs Compliant: Yes |Bourns SRN4026-221M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10564 |
|
$0.2610 / $0.3850 | Buy Now |
DISTI #
62X0403
|
Newark | Inductor, Semi-Shielded, 220Uh, 20%, 0.2A, Inductance:220Μh, Rms Current (Irms):200Ma, Inductor Construction:Semishielded, Saturation Current (Isat):200Ma, Product Range:Srn4026 Series, Dc Resistance Max:2.76Ohm, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4026-221M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2010 | Buy Now |
DISTI #
SRN4026-221MCT-ND
|
DigiKey | FIXED IND 220UH 200MA 2.76OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4320 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
SRN4026-221M
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 200 mA, Semishielded, 200 mA, 4mm x 4mm x 2.5mm - Tape and Reel (Alt: SRN4026-221M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1352 | Buy Now |
DISTI #
652-SRN4026-221M
|
Mouser Electronics | Power Inductors - SMD 220uH 20% SMD 4026 RoHS: Compliant | 20381 |
|
$0.1610 / $0.3700 | Buy Now |
DISTI #
E02:0323_08570424
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.2A 2.76Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Date Code: 2343 | Europe - 15000 |
|
$0.1628 / $0.1698 | Buy Now |
DISTI #
V72:2272_06261537
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.2A 2.76Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 Container: Cut Strips | Americas - 95 |
|
$0.1433 | Buy Now |
DISTI #
70371290
|
RS | SMD Semi-Shielded Power Inductor, 220uH 0.2A 20% 4026 | Bourns SRN4026-221M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3700 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 200mA 2.76Ohm DCR 1515 T/R RoHS: Compliant | 0 |
|
$0.1457 / $0.1731 | Buy Now |
DISTI #
75701699
|
Verical | Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.2A 2.76Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 15000 |
|
$0.1626 / $0.1696 | Buy Now |
Part Details for SRN4026-221M
SRN4026-221M CAD Models
SRN4026-221M Part Data Attributes
|
SRN4026-221M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4026-221M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.76 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |