-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0060
|
Newark | Inductor, Semi-Shielded, 22Uh, 900Ma, 20%, Smd, Inductance:22Μh, Rms Current (Irms):900Ma, Inductor Construction:Semishielded, Saturation Current (Isat):950Ma, Product Range:Srn4018 Series, Inductor Case/Package:- Rohs Compliant: Yes |Bourns SRN4018-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2655 |
|
$0.1410 | Buy Now |
DISTI #
44AC1977
|
Newark | Inductor, Semishielded, 22Uh, 0.9A, 20%, Inductance:22Μh, Rms Current (Irms):900Ma, Inductor Construction:Semishielded, Saturation Current (Isat):950Ma, Product Range:Srn4018 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018-220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.1810 | Buy Now |
DISTI #
SRN4018-220MCT-ND
|
DigiKey | FIXED IND 22UH 900MA 348MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37604 In Stock |
|
$0.1690 / $0.4200 | Buy Now |
DISTI #
SRN4018-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 900 mA, Semishielded, 950 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
SRN4018-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 900 mA, Semishielded, 950 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
SRN4018-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 900 mA, Semishielded, 950 mA, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018-220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
54W0060
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 900 mA, Semishielded, 950 mA, 4mm x 4mm x 1.8mm - Product that comes on tape, but is not reeled (Alt: 54W0060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 2705 Partner Stock |
|
$0.2270 / $0.4370 | Buy Now |
DISTI #
652-SRN4018-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 4018 RoHS: Compliant | 13094 |
|
$0.1680 / $0.4200 | Buy Now |
DISTI #
70255673
|
RS | Inductor, Semi-Shielded, Ind 22 uH, Tol 20%,Cur-Rtg 0.9 A, SMT,1616 | Bourns SRN4018-220M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 900mA 348mOhm DCR 1515 T/R RoHS: Compliant |
9000 In Stock |
|
$0.1592 / $0.1727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-220M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |