-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN4018-150M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9150M | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 900 V/0.05 A, 5000 Vrms, SO12L-T, Automotive | |
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0056
|
Newark | Inductor, Semi-Shielded, 15Uh, 1A, 20%, Smd, Inductance:15Μh, Rms Current (Irms):1A, Inductor Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$0.2070 / $0.3740 | Buy Now |
DISTI #
44AC1975
|
Newark | Inductor, Semishielded, 15Uh, 1A, 20%, Inductance:15Μh, Rms Current (Irms):1A, Inductor Construct... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1770 | Buy Now |
DISTI #
SRN4018-150MCT-ND
|
DigiKey | FIXED IND 15UH 1A 264 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7248 In Stock |
|
$0.1494 / $0.3600 | Buy Now |
DISTI #
SRN4018-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1 A, Semishielded, 1.1 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
6000 |
|
$0.1221 / $0.1494 | Buy Now |
DISTI #
54W0056
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1 A, Semishielded, 1.1 A, 4mm x 4mm x 1.8mm - Product that comes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
462 Partner Stock |
|
$0.2270 / $0.4470 | Buy Now |
DISTI #
652-SRN4018-150M
|
Mouser Electronics | Power Inductors - SMD 15uH 20% SMD 4018 RoHS: Compliant | 3451 |
|
$0.1490 / $0.3600 | Buy Now |
DISTI #
70255672
|
RS | Inductor, Semi-Shielded, Ind 15 uH, Tol 20%,Cur-Rtg 1 A, SMT,1616 | Bourns SRN4018-150M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.3560 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 264mOhm DCR 1515 T/R RoHS: Compliant |
7663 In Stock |
|
$0.1417 / $0.1608 | Buy Now |
DISTI #
SRN4018-150M
|
TTI | Power Inductors - SMD 15uH 20% SMD 4018 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
SRN4018-150M
|
Avnet Abacus | Power Inductor SMD 15 uH 20 1 A Semishielded 11 A 4mm x 4mm x 18mm - Tape and Reel (Alt: SRN4018-15... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-150M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-150M
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.264 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |