-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN3015TA-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9667
|
Newark | Inductor, Aec-Q200, 10Uh, 0.8A, 20%, Inductance:10Μh, Rms Current (Irms):800Ma, Inductor Construc... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.2770 / $0.4520 | Buy Now |
DISTI #
SRN3015TA-100MCT-ND
|
DigiKey | FIXED IND 10UH 800MA 220MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3614 In Stock |
|
$0.1594 / $0.3800 | Buy Now |
DISTI #
SRN3015TA-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 800 mA, Semishielded, 750 mA, 3mm x 3mm x 1.5mm - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1362 / $0.1549 | Buy Now |
DISTI #
652-SRN3015TA-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 30% 0.8A shdSMD AEC-Q200 RoHS: Compliant | 37688 |
|
$0.1590 / $0.3800 | Buy Now |
DISTI #
70912897
|
RS | Inductors, Fixed, 10uH 30% 0.8A shdSMD AEC-Q200 | Bourns SRN3015TA-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 12Q-Factor Ferrite 800mA 220mOhm DCR 1212 Aut... more RoHS: Compliant |
4000 In Stock |
|
$0.1575 / $0.1840 | Buy Now |
DISTI #
SRN3015TA-100M
|
TTI | Power Inductors - SMD 10uH 30% 0.8A shdSMD AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
SRN3015TA-100M
|
Avnet Abacus | Power Inductor SMD 10 uH 20 800 mA Semishielded 750 mA 3mm x 3mm x 15mm - Tape and Reel (Alt: SRN30... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 12Q-Factor Ferrite 800mA 220mOhm DCR 1212 Aut... more RoHS: Compliant |
4000 In Stock |
|
$0.1575 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015TA-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015TA-100M
Bourns Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |