-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1794
|
Newark | Power Inductor, Smd, 15Uh, 1.2A Rohs Compliant: Yes |Bourns SRN3015BTA-150M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1776 |
|
$0.3670 / $0.5630 | Buy Now |
DISTI #
81AK3132
|
Newark | Power Inductor, Smd, 15Uh, 1.2A, Inductance:15Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):850Ma, Product Range:Srn3015Bta Series, Inductor Case/Package:-, Dc Resistance Max:0.372Ohm Rohs Compliant: Yes |Bourns SRN3015BTA-150M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2250 | Buy Now |
DISTI #
118-SRN3015BTA-150MCT-ND
|
DigiKey | FIXED IND 15UH 1.2A 0.372OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1104 In Stock |
|
$0.1594 / $0.4800 | Buy Now |
DISTI #
SRN3015BTA-150M
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.2 A, Semishielded, 850 mA, 1212 [3030 Metric] - Tape and Reel (Alt: SRN3015BTA-150M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1658 / $0.1810 | Buy Now |
DISTI #
652-SRN3015BTA-150M
|
Mouser Electronics | Power Inductors - SMD Ind,3x3x1.3mm,15uH+/-20%,1.2A,shd RoHS: Compliant | 7545 |
|
$0.1590 / $0.4100 | Buy Now |
DISTI #
V72:2272_28301334
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 1.2A 0.372Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2000 |
|
$0.1241 / $0.1575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1610 / $0.1903 | Buy Now |
DISTI #
69747466
|
Verical | Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 1.2A 0.372Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2239 | Americas - 2000 |
|
$0.1241 / $0.1481 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1610 / $0.1903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy