-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9643
|
Newark | Inductor, 4.7Uh, Semi Shielded, Power, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Semishielded, Saturation Current (Isat):1.2A, Product Range:-, Power Inductor Case:3Mm X 3Mm X 1.5Mm, Dc Resistance Max:0.136Ohm, rohs Compliant: Yes |Bourns SRN3015-4R7M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1938 |
|
$0.3060 / $0.5200 | Buy Now |
DISTI #
64T2374
|
Newark | Inductor, Shielded, 4.7Uh, 1.2A, Smd, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srn3015 Series, Inductor Case/Package:-, Dc Resistance Max:0.136Ohm Rohs Compliant: Yes |Bourns SRN3015-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
DISTI #
61T9880
|
Newark | Inductor, Shielded, 4.7Uh, 1.2A, Smd, Full Reel, Inductance:4.7Μh, Rms Current (Irms):1.4A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srn3015 Series, Inductor Case/Package:-, Product Length:3Mm Rohs Compliant: Yes |Bourns SRN3015-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.1960 | Buy Now |
DISTI #
SRN3015-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 136MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16302 In Stock |
|
$0.1662 / $0.4400 | Buy Now |
DISTI #
SRN3015-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.4 A, Semishielded, 1.2 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1757 | Buy Now |
DISTI #
652-SRN3015-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 3015 RoHS: Compliant | 27836 |
|
$0.1700 / $0.5000 | Buy Now |
DISTI #
E02:0323_04224567
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Date Code: 2413 | Europe - 24000 |
|
$0.1480 / $0.1723 | Buy Now |
DISTI #
V72:2272_06261894
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2309 Container: Cut Strips | Americas - 84 |
|
$0.1609 | Buy Now |
DISTI #
70230754
|
RS | Inductor, Power, Semi-Shielded, Ind 4.7 uH, Tol 20%,Cur-Rtg 1.4 A, SMT | Bourns SRN3015-4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.3570 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 10Q-Factor Ferrite 1.4A 136mOhm DCR 1212 T/R RoHS: Compliant |
20000 On Order |
|
$0.1920 / $0.2244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.136 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |