-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329204
|
Farnell | INDUCTOR, 2.2UH, 20%, 1.9A, SMD RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 87 |
|
$0.1871 / $0.2415 | Buy Now |
DISTI #
2329204RL
|
Farnell | INDUCTOR, 2.2UH, 20%, 1.9A, SMD RoHS: Compliant Min Qty: 50 Lead time: 29 Weeks, 1 Days Container: Reel | 87 |
|
$0.1871 | Buy Now |
DISTI #
V72:2272_06261864
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 7Q-Factor Ferrite 1.9A 0.096Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1338 |
|
$0.0654 / $0.1068 | Buy Now |
DISTI #
70255653
|
RS | Inductor, Semi-Shielded, Ind 2.2 uH, Tol 20%,Cur-Rtg 1.9 A, SMT,1212 | Bourns SRN3010-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1760 / $0.2250 | Buy Now |
DISTI #
29571886
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 7Q-Factor Ferrite 1.9A 0.096Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1832 | Americas - 1338 |
|
$0.0654 / $0.0844 | Buy Now |
DISTI #
SRN3010-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.9 A, Semishielded, 1.3 A, 3mm x 3mm x 1mm (Alt: SRN3010-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3010-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3010-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |