-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4660
|
Newark | Surface Mount Power Inductor, Srn2512 Series, 2.2 H, 20%, Semishielded, 0.102 Ohm, 2.3 A Rohs Compliant: Yes |Bourns SRN2512-2R2M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5123 |
|
$0.2030 / $0.2160 | Buy Now |
DISTI #
62X0367
|
Newark | Inductor, Semi-Shielded, 2.2Uh, 20%, 2.3A, Inductance:2.2Μh, Rms Current (Irms):2.3A, Inductor Construction:Semishielded, Saturation Current (Isat):2.7A, Product Range:Srn2512 Series, Dc Resistance Max:0.102Ohm, Product Length:2.5Mm Rohs Compliant: Yes |Bourns SRN2512-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
SRN2512-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 2.3A 102MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11681 In Stock |
|
$0.1070 / $0.3300 | Buy Now |
DISTI #
SRN2512-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 2.3 A, Semishielded, 2.7 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: SRN2512-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1113 / $0.1216 | Buy Now |
DISTI #
652-SRN2512-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 2512 RoHS: Compliant | 14737 |
|
$0.1030 / $0.1800 | Buy Now |
DISTI #
E02:0323_07983220
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 2.3A 0.102Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2430 | Europe - 24000 |
|
$0.1007 / $0.1073 | Buy Now |
DISTI #
70371266
|
RS | SMD Semi-Shielded Power Inductor, 2.2uH 2.3A 20% 2512 | Bourns SRN2512-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1440 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 2.3A 102mOhm DCR 1008 T/R RoHS: Compliant |
12003 In Stock |
|
$0.1081 / $0.1338 | Buy Now |
DISTI #
84420964
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 2.3A 0.102Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2430 | Americas - 24000 |
|
$0.1009 / $0.1075 | Buy Now |
DISTI #
59910526
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 2.3A 0.102Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2022 | Americas - 12000 |
|
$0.1525 / $0.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2512-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2512-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.102 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |