-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN2510-2R2M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4653
|
Newark | Surface Mount Power Inductor, Srn2510 Series, 2.2 H, 20%, Semishielded, 0.169 Ohm, 1.5 A Rohs Compli... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$0.1910 / $0.2260 | Buy Now |
DISTI #
62X0353
|
Newark | Inductor, Semi-Shielded, 2.2Uh, 20%, 1.5A, Inductance:2.2Μh, Rms Current (Irms):1.5A, Inductor Co... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
SRN2510-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.5A 169MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.1070 / $0.2600 | Buy Now |
DISTI #
SRN2510-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.5 A, Semishielded, 1.9 A, 2.5mm x 2mm x 1.02mm - Tape and Ree... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1040 | Buy Now |
DISTI #
652-SRN2510-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 2510 RoHS: Compliant | 953 |
|
$0.1030 / $0.1800 | Buy Now |
DISTI #
70371259
|
RS | SMD Semi-Shielded Power Inductor, 2.2uH, 1.5A, 20% 2510 | Bourns SRN2510-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1750 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 1.5A 169mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1081 / $0.1338 | Buy Now |
DISTI #
SRN2510-2R2M
|
TTI | Power Inductors - SMD 2.2uH 20% SMD 2510 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1200 | Buy Now |
DISTI #
SRN2510-2R2M
|
Avnet Abacus | Power Inductor SMD 22 uH 20 15 A Semishielded 19 A 25mm x 2mm x 102mm - Tape and Reel (Alt: SRN2510... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 11Q-Factor Ferrite 1.5A 169mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.1081 / $0.1338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2510-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2510-2R2M
Bourns Inc
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |