Part Details for SRN2009T-100M by Bourns
Overview of SRN2009T-100M by Bourns
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRN2009T-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRN2009T-100M
|
IBS Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 15Q-Factor Ferrite 0.55A 1Ohm DCR 0806 T/R Min Qty: 550 Package Multiple: 1 | 2000 |
|
$0.1289 / $0.1335 | Buy Now |