Part Details for SRM75PNSS0000-4550 by Winchester Interconnect
Results Overview of SRM75PNSS0000-4550 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRM75PNSS0000-4550 Information
SRM75PNSS0000-4550 by Winchester Interconnect is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. | |
345-5010-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, C-Key, 3.55mm, Header | |
345-5010-F64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, F-Key, 4.55mm, Header |
Price & Stock for SRM75PNSS0000-4550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |