Part Details for SRM2488-1A by Vectron International
Overview of SRM2488-1A by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM2488-1A
SRM2488-1A CAD Models
SRM2488-1A Part Data Attributes
|
SRM2488-1A
Vectron International
Buy Now
Datasheet
|
Compare Parts:
SRM2488-1A
Vectron International
Receiver, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |