Part Details for SRM2264LM12 by Seiko Epson Corporation
Overview of SRM2264LM12 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SRM2264LM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,8KX8,CMOS,SOP,28PIN,PLASTIC | 14 |
|
$7.7100 / $10.2800 | Buy Now |
|
Quest Components | IC,SRAM,8KX8,CMOS,SOP,28PIN,PLASTIC | 3 |
|
$10.2800 | Buy Now |
|
Quest Components | IC,SRAM,8KX8,CMOS,SOP,28PIN,PLASTIC | 4 |
|
$16.2068 / $17.3644 | Buy Now |
|
ComSIT USA | 8K X 8 STANDARD SRAM Standard SRAM, 8KX8, 120ns, CMOS, PDSO28 RoHS: Not Compliant | Europe - 1655 |
|
RFQ |
Part Details for SRM2264LM12
SRM2264LM12 CAD Models
SRM2264LM12 Part Data Attributes:
|
SRM2264LM12
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SRM2264LM12
Seiko Epson Corporation
Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP2-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for SRM2264LM12
This table gives cross-reference parts and alternative options found for SRM2264LM12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM2264LM12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM2264LMT12 | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 | Epson Electronics America Inc | SRM2264LM12 vs SRM2264LMT12 |