Part Details for SRM20W116LLTX2 by Epson Electronics America Inc
Overview of SRM20W116LLTX2 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM20W116LLTX2
SRM20W116LLTX2 CAD Models
SRM20W116LLTX2 Part Data Attributes
|
SRM20W116LLTX2
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SRM20W116LLTX2
Epson Electronics America Inc
Standard SRAM, 128KX8, 120ns, CMOS, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | S-MOS SYSTEMS | |
Part Package Code | TSOP2 | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 64K X 16 | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SRM20W116LLTX2
This table gives cross-reference parts and alternative options found for SRM20W116LLTX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20W116LLTX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRM20W116LLTT2 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO44 | Epson Electronics America Inc | SRM20W116LLTX2 vs SRM20W116LLTT2 |
SRM20W116LLTT2 | Standard SRAM, 128KX8, 120ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Seiko Epson Corporation | SRM20W116LLTX2 vs SRM20W116LLTT2 |