Part Details for SRM20V512SLRT7 by Epson Electronics America Inc
Overview of SRM20V512SLRT7 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRM20V512SLRT7
SRM20V512SLRT7 CAD Models
SRM20V512SLRT7 Part Data Attributes
|
SRM20V512SLRT7
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SRM20V512SLRT7
Epson Electronics America Inc
64KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for SRM20V512SLRT7
This table gives cross-reference parts and alternative options found for SRM20V512SLRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRM20V512SLRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5512FP-12VLL | Standard SRAM, 64KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | SRM20V512SLRT7 vs M5M5512FP-12VLL |
UM62512VR-55LL | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32 | United Microelectronics Corporation | SRM20V512SLRT7 vs UM62512VR-55LL |
CY7C1512-20ZI | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | SRM20V512SLRT7 vs CY7C1512-20ZI |
IS62C512-70U | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | SRM20V512SLRT7 vs IS62C512-70U |
M5M5512VP-15VLL | Standard SRAM, 64KX8, 150ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | SRM20V512SLRT7 vs M5M5512VP-15VLL |
KM68512BLT-5L | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | SRM20V512SLRT7 vs KM68512BLT-5L |
KM68V512ALTGI-10L | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | SRM20V512SLRT7 vs KM68V512ALTGI-10L |
M5M5512FP-15VLL | Standard SRAM, 64KX8, 150ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | SRM20V512SLRT7 vs M5M5512FP-15VLL |
SRM20V512SLYX7 | 64KX8 STANDARD SRAM, 70ns, PDSO32, SLIM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | SRM20V512SLRT7 vs SRM20V512SLYX7 |
CY7C1512-70ZI | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | SRM20V512SLRT7 vs CY7C1512-70ZI |