Part Details for SRL5ES2850 by Lorlin Electronics LTD
Overview of SRL5ES2850 by Lorlin Electronics LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRL5ES2850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70749349
|
RS | Key Switch, SP-CO, 3 A@ 50 V dc, 5 A@ 115 V ac 2-Way, -20 - +65degC | Lorlin SRL5ES2850 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $11.7600 | RFQ |