Part Details for SRKE-1CT-SL-24VDC by IMO Precision Controls Ltd
Overview of SRKE-1CT-SL-24VDC by IMO Precision Controls Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1.3CT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 | |
Q4470-B | Coilcraft Inc | Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT |
Price & Stock for SRKE-1CT-SL-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9021
|
Newark | Relay, Automotive, Spdt, 14Vdc, 45A, Coil Voltage:24Vdc, Contact Current:45A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Srk Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Imo Precision Controls SRKE-1CT-SL-24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$6.6000 / $8.7900 | Buy Now |
DISTI #
74R1549
|
Newark | Relay, Automotive, Spdt, 14Vdc, 45A, Coil Voltage:24Vdc, Contact Current:45A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Srk Series, Contact Voltage Dc Nom:14V, External Depth:22Mm Rohs Compliant: Yes |Imo Precision Controls SRKE-1CT-SL-24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.3700 | Buy Now |
Part Details for SRKE-1CT-SL-24VDC
SRKE-1CT-SL-24VDC CAD Models
SRKE-1CT-SL-24VDC Part Data Attributes
|
SRKE-1CT-SL-24VDC
IMO Precision Controls Ltd
Buy Now
Datasheet
|
Compare Parts:
SRKE-1CT-SL-24VDC
IMO Precision Controls Ltd
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 45A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMO PRECISION CONTROLS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | IMO PRECISION CONTROLS | |
Body Breadth | 22 mm | |
Body Height | 22.3 mm | |
Body Length or Diameter | 26.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 13.9 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 362 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 26.5mm x 22mm x 22.3mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |