Part Details for SRKE-1AT-SL-12VDC by IMO Precision Controls Ltd
Overview of SRKE-1AT-SL-12VDC by IMO Precision Controls Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRKE-1AT-SL-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9018
|
Newark | Relay, Automotive, Spst-No, 14Vdc, 45A, Coil Voltage:12Vdc, Contact Current:45A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Srk Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Imo Precision Controls SRKE-1AT-SL-12VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.9800 / $6.6200 | Buy Now |
DISTI #
74R1546
|
Newark | Relay, Automotive, Spst-No, 14Vdc, 45A, Coil Voltage:12Vdc, Contact Current:45A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Srk Series, Contact Voltage Dc Nom:14V Rohs Compliant: Yes |Imo Precision Controls SRKE-1AT-SL-12VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $7.4800 | Buy Now |
DISTI #
1094082
|
element14 Asia-Pacific | RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 45A RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$3.0963 / $4.1259 | Buy Now |
DISTI #
1094082
|
Farnell | RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 45A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 34 |
|
$4.3918 / $7.4912 | Buy Now |
Part Details for SRKE-1AT-SL-12VDC
SRKE-1AT-SL-12VDC CAD Models
SRKE-1AT-SL-12VDC Part Data Attributes:
|
SRKE-1AT-SL-12VDC
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
SRKE-1AT-SL-12VDC
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |