Part Details for SRK2001ATR by STMicroelectronics
Overview of SRK2001ATR by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRK2001ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0120
|
Newark | Sync Rectification Ctrl, -40 To 150Deg C, Ic Function:Synchronous Rectification Controller, Supply Voltage Min:4.5V, Supply Voltage Max:32V, Ic Package Type:Ssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics SRK2001ATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1961 |
|
$1.1500 / $1.9300 | Buy Now |
DISTI #
97Y9522
|
Newark | Power Conversion |Stmicroelectronics SRK2001ATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16703-1-ND
|
DigiKey | IC REG CTLR AC-DC LLC RES 10SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29799 In Stock |
|
$1.0575 / $1.7700 | Buy Now |
DISTI #
SRK2001ATR
|
Avnet Americas | Adaptive synchronous rectification controller - Tape and Reel (Alt: SRK2001ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1802 / $1.2309 | Buy Now |
DISTI #
511-SRK2001ATR
|
Mouser Electronics | Power Management Specialized - PMIC Adaptive synchronous rectification controller for LLC resonant converter RoHS: Compliant | 293 |
|
$1.0500 / $1.7700 | Buy Now |
DISTI #
V72:2272_16518941
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 500kHz T/R 10-Pin SSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2463 |
|
$1.0848 / $1.1755 | Buy Now |
|
STMicroelectronics | Adaptive synchronous rectification controller for LLC resonant converter RoHS: Compliant Min Qty: 1 | 293 |
|
$1.0400 / $1.7400 | Buy Now |
|
Future Electronics | SRK2001 Series 32 V 35 mA 500 kHz Surface Mount SMPS Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | SRK2001 Series 32 V 35 mA 500 kHz Surface Mount SMPS Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | SRK2001 Series 32 V 35 mA 500 kHz Surface Mount SMPS Controller - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |