-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN1100CCPZ | Analog Devices | 10BASE-T1L PHY with 4 MDI | |
ADIN1100CCPZ-R7 | Analog Devices | 10BASE-T1L PHY with 4 MDI | |
ADIN1100BCPZ | Analog Devices | 10BASE-T1L PHY with 4 MDI |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | REC, 32P, BLK, E, FLANGE, I RoHS: Compliant |
84 Partner Stock |
|
$11.3400 / $29.5200 | Buy Now |
DISTI #
76060034
|
Verical | Housing for Male Terminals Min Qty: 9 Package Multiple: 9 | Americas - 81 |
|
$10.7300 / $11.1400 | Buy Now |
DISTI #
SRK02-MDI-32A-001
|
Avnet Abacus | (Alt: SRK02-MDI-32A-001) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SRK02-MDI-32A-001
|
Avnet Abacus | (Alt: SRK02-MDI-32A-001) RoHS: Compliant Min Qty: 162 Package Multiple: 9 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415835738
|
Chip1Stop | Unclassified | 84 |
|
$11.4000 / $12.5000 | Buy Now |
|
Master Electronics | REC, 32P, BLK, E, FLANGE, I RoHS: Compliant |
84 Partner Stock |
|
$11.3400 / $29.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK02-MDI-32A-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK02-MDI-32A-001
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.228 inch | |
Body Depth | 1.575 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.061 inch | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 48 V | |
Terminal Pitch | 3 mm |