-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1966-ND
|
DigiKey | SOCKET CONTACT 8MM 2AWG WIRE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2605 In Stock |
|
$9.5510 / $12.4900 | Buy Now |
|
TE Connectivity | SOC, SOLID, SIZE M8, 32mm2, AG Terminal Type: Socket Wire Size: 2 AWG Interface Plating: Silver (Ag)... more RoHS: Compliant Min Qty: 1 | 113 |
|
$7.8300 / $20.6300 | Buy Now |
|
Onlinecomponents.com | SOC, SOLID, SIZE M8, 32mm2, AG RoHS: Compliant | 413 Factory Stock |
|
$12.7300 / $32.9300 | Buy Now |
DISTI #
SRK-SC-080-32-601
|
TTI | Automotive Connectors SOC, SOLID, SIZE M8, 32mm2, AG Min Qty: 300 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$10.3500 | Buy Now |
DISTI #
SRK-SC-080-32-601
|
Avnet Abacus | (Alt: SRK-SC-080-32-601) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SRK-SC-080-32-601
|
Avnet Abacus | (Alt: SRK-SC-080-32-601) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOC, SOLID, SIZE M8, 32mm2, AG RoHS: Compliant | 413 Factory Stock |
|
$12.7300 / $32.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRK-SC-080-32-601
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SRK-SC-080-32-601
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 150 A | |
Terminal Type | CRIMP | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG |