Part Details for SRJ6018D1RP by Littelfuse Inc
Overview of SRJ6018D1RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRJ6018D1RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6211
|
Newark | Scr 600V 18A To252/ Tr |Littelfuse SRJ6018D1RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $1.0500 | Buy Now |
DISTI #
SRJ6018D1RP-ND
|
DigiKey | SCR 600V 18A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8919 / $0.9267 | Buy Now |
DISTI #
576-SRJ6018D1RP
|
Mouser Electronics | SCRs SCR TO252 600V 18A STD THY | 0 |
|
$0.9760 | Order Now |
DISTI #
SRJ6018D1RP
|
TTI | SCRs SCR TO252 600V 18A STD THY Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.18A 600V TO252 (DPAK) SMT | 0 |
|
$1.9086 / $2.0995 | RFQ |
Part Details for SRJ6018D1RP
SRJ6018D1RP CAD Models
SRJ6018D1RP Part Data Attributes:
|
SRJ6018D1RP
Littelfuse Inc
Buy Now
|
Compare Parts:
SRJ6018D1RP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |