Part Details for SRJ-10 by E-Switch Inc
Overview of SRJ-10 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRJ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRJ-10-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-SRJ-10
|
Mouser Electronics | DIP Switches / SIP Switches 100mA 5VDC 2x3 10Pos | 0 |
|
$1.8600 / $2.0500 | Order Now |
|
Chip1Cloud | 10000 |
|
RFQ |