Part Details for SRHR-3055 by Essentra Components
Overview of SRHR-3055 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3055DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
2SK3055-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-45F, /Bag | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for SRHR-3055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5175-ND
|
DigiKey | RIVET SNAP 0.220" NYLON TAN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
323 In Stock |
|
$0.2878 / $0.5900 | Buy Now |
DISTI #
144-SRHR-3055
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Hg Tmp,Tan,.118 in-.158 in Hld RoHS: Compliant | 175 |
|
$0.2830 / $0.5000 | Buy Now |
DISTI #
71185589
|
RS | Snap Rivet, Tan, Nylon, UL94 V-2, .126 in Max Hole Dia., .118 in Min Panel Thk., | Essentra Components SRHR-3055 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3160 | RFQ |
|
Future Electronics | Tan Color Ø 3.2 mm Heat Stabilized Nylon Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 4775Bag |
|
$0.2200 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant |
500 In Stock |
|
$0.2000 / $0.3237 | Buy Now |
DISTI #
51678477
|
Verical | Rivets Snap Pan-HD 6.4mm- HD DIA 0.252in- HD DIA 6.1mm-LG 0.24in-LG Nylon Min Qty: 200 Package Multiple: 100 Date Code: 1707 | Americas - 500 |
|
$0.3064 / $0.4208 | Buy Now |
DISTI #
RICSRHR-3055
|
DB Roberts | Snap RvtHg TmpTan.118 in-.158 in Hld Snap Rivet High Temp Tan | 0 |
|
RFQ | |
|
Master Electronics | Tan UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant |
500 In Stock |
|
$0.2000 / $0.3237 | Buy Now |
Part Details for SRHR-3055
SRHR-3055 CAD Models
SRHR-3055 Part Data Attributes
|
SRHR-3055
Essentra Components
Buy Now
|
Compare Parts:
SRHR-3055
Essentra Components
|
Samacsys Manufacturer | Essentra Components | |
Samacsys Modified On | 2022-02-02 15:12:50 |