Part Details for SRH-6RUO by Bivar Inc
Overview of SRH-6RUO by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRH-6RUO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5412
|
Newark | 6U Subrack Handle, Oval, 9.776 In. Length, Aluminum |Bivar SRH-6RUO Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2400 / $22.9800 | Buy Now |
DISTI #
SRH-6RUO-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 9.776" Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3158 | Buy Now |
DISTI #
749-SRH-6RUO
|
Mouser Electronics | Enclosures, Boxes, & Cases Enclosure Handle, 9.776 in. (248.3mm), Oval, Aluminum RoHS: Compliant | 0 |
|
$23.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$22.8000 | Buy Now |