Part Details for SRH-3560 by Essentra Components
Overview of SRH-3560 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ356(0)-T1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
7MPV6356-000 | Renesas Electronics Corporation | SRAM MODULE | |
2SJ356(0)-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for SRH-3560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRH-3560-ND
|
DigiKey | SNAP RIVET H-TYPE BLK.138-.177" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14381 In Stock |
|
$0.2366 / $0.4900 | Buy Now |
DISTI #
144-SRH-3560
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Knob ,Blk,.138 in-.177 inHld RoHS: Compliant | 0 |
|
$0.2360 / $0.4200 | Order Now |
DISTI #
71185585
|
RS | Black Nylon Bevelled Head Snap Rivet,3.6 mm-3.7 mm Hole Dia, 3.7 mm-4.6 mm Panel | Essentra Components SRH-3560 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 / $0.4910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1684 | Buy Now |
|
Bisco Industries | 663 |
|
Buy Now | ||
|
Onlinecomponents.com | Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.6 - 3.7 mm (0.142 - 0.146 in) Compatible Panel Thickness Range 4 - 4.5 mm (0.157 - 0.177 in) Anchor Length 6 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.1440 / $0.1914 | Buy Now |
DISTI #
RICSRH-3560
|
DB Roberts | SNAP RIVET,KNOB ,BLK,.138 IN-. | 0 |
|
RFQ |