Part Details for SRH-3065 by Essentra Components
Results Overview of SRH-3065 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRH-3065 Information
SRH-3065 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SRH-3065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4792
|
Newark | Snap Rivet, knob ,blk,.157 In-.197 Inhld |Essentra Components SRH-3065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$180.9500 / $224.1900 | Buy Now |
DISTI #
RPC5171-ND
|
DigiKey | SNAP RIVET 0.118" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
782 In Stock |
|
$0.1945 / $0.3900 | Buy Now |
DISTI #
144-SRH-3065
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Knob ,Blk,.157 in-.197 inHld RoHS: Compliant | 990 |
|
$0.1800 / $0.3200 | Buy Now |
DISTI #
71185578
|
RS | Black Nylon Bevelled Head Snap Rivet,3.1 mm-3.2 mm Hole Dia, 4.0 mm-5.0 mm Panel | Essentra Componen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2130 | RFQ |
|
Future Electronics | SRH Series Black Nylon .157 inch to .197 inch Snap Rivet H Type RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$0.1590 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Bevelled Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.12... more RoHS: Compliant | 0 |
|
$0.1358 / $0.1802 | Buy Now |
DISTI #
RICSRH-3065
|
DB Roberts | Snap RivetKnob Blk.157 in-.197 inHld Snap Rivet Knob Black | 375 |
|
$0.2833 / $0.4031 | Buy Now |
Part Details for SRH-3065
SRH-3065 CAD Models
SRH-3065 Part Data Attributes
|
SRH-3065
Essentra Components
Buy Now
|
Compare Parts:
SRH-3065
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |