Part Details for SRGROUND by Tripp Lite
Overview of SRGROUND by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRGROUND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5344
|
Newark | Bus Grounding Bar, 42U, Copper, Accessory Type:Bus Grounding Bar, For Use With:42U Rack Enclosure Server Cabinets, Product Range:Smartrack Series Rohs Compliant: Yes |Eaton Tripp Lite SRGROUND Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9500 / $183.3300 | Buy Now |
DISTI #
TL2238-ND
|
DigiKey | CABINET COPPER BUS GROUNDING BAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$148.8000 / $159.9900 | Buy Now |
DISTI #
SRGROUND
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET COPPER BUS GROUNDING BAR - Bulk (Alt: SRGROUND) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SRGROUND
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRGROUND RoHS: Compliant | 0 |
|
$148.8000 / $159.9900 | Order Now |
DISTI #
70591497
|
RS | Tripp Lite 42U Rack Enclosure Server Cabinet Copper Bus Grounding Bar | Tripp Lite SRGROUND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$172.0400 / $187.0000 | Buy Now |
|
Onlinecomponents.com | SmartRack Copper Bus Grounding Bar. |
16 In Stock |
|
$160.7000 / $172.6100 | Buy Now |
DISTI #
SRGROUND
|
Avnet Americas | 42U RACK ENCLOSURE SERVER CABINET COPPER BUS GROUNDING BAR - Bulk (Alt: SRGROUND) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | SmartRack Copper Bus Grounding Bar. |
16 In Stock |
|
$160.7000 / $172.6100 | Buy Now |
|
Neutron USA | Tripp Lite SRGROUND SmartRack Copper Bus Grounding Bar | 50 |
|
$194.9900 | Buy Now |
Part Details for SRGROUND
SRGROUND CAD Models
SRGROUND Part Data Attributes:
|
SRGROUND
Tripp Lite
Buy Now
|
Compare Parts:
SRGROUND
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |