Part Details for SRFL029-150 by Antenova M2M
Overview of SRFL029-150 by Antenova M2M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFL029-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRFL029-150-ND
|
DigiKey | RF ANT 748/892MHZ FLAT CAB 150MM Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8975 | Buy Now |
DISTI #
237-SRFL029-150
|
Mouser Electronics | Antennas 150mm cable + Ipex MIMO 4G LTE RoHS: Compliant | 1332 |
|
$2.8900 / $7.1900 | Buy Now |
Part Details for SRFL029-150
SRFL029-150 CAD Models
SRFL029-150 Part Data Attributes
|
SRFL029-150
Antenova M2M
Buy Now
|
Compare Parts:
SRFL029-150
Antenova M2M
|
Samacsys Manufacturer | Antenova | |
Samacsys Modified On | 2024-09-20 12:23:58 |