Part Details for SRFGA-208/5 by Omega Engineering
Overview of SRFGA-208/5 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFGA-208/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9866
|
Newark | Flexible Heater, Silicone Rubber, 80W, Flexible Heater Type:Rectangular Silicone Rubber, Watt Density:5W/Inâ², Power Rating:80W, Supply Voltage:115Vac, Operating Temperature Min:-56°C, Operating Temperature Max:232°C Rohs Compliant: Yes |Omega SRFGA-208/5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$64.8100 | Buy Now |
DISTI #
SRFGA-208/5
|
Avnet Americas | SILICON HEATERS | FLEXIBLE HEATING ELEMENTS IN RUBBER AND FIBERGLASS - Bulk (Alt: SRFGA-208/5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$64.8135 | Buy Now |