There are no models available for this part yet.
Overview of SRFGA-108/5-P-230V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for SRFGA-108/5-P-230V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH9687
|
Newark | Flexible Heater, Silicone Rubber, 40W, Flexible Heater Type:Rectangular Silicone Rubber, Watt Density:5W/Inâ², Power Rating:40W, Supply Voltage:230Vac, Operating Temperature Min:-56°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega SRFGA-108/5-P-230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$54.9500 | Buy Now |