Part Details for SRFG017-50 by Antenova M2M
Overview of SRFG017-50 by Antenova M2M
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SRFG017-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1071-ND
|
DigiKey | RF ANT 1.561GHZ/1.575GHZ FLAT Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3356 | Buy Now |
DISTI #
237-SRFG017-50
|
Mouser Electronics | Antennas GNSS 1559-1609MHz 50mm Cable w/Ipex RoHS: Compliant | 3744 |
|
$2.0500 / $3.7400 | Buy Now |
DISTI #
78972517
|
Verical | Antenna GNSS -1.2dBi Gain 1609MHz Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 468 |
|
$2.8070 / $3.7190 | Buy Now |
DISTI #
C1S117600002142
|
Chip1Stop | GNSS Antenna | 468 |
|
$3.3100 / $4.2000 | Buy Now |
Part Details for SRFG017-50
SRFG017-50 CAD Models
SRFG017-50 Part Data Attributes
|
SRFG017-50
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
SRFG017-50
Antenova M2M
GNSS: BENTONI ANTENNA - 50MM CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | MHF, ANTENNA GAIN IS -1.2 DBI | |
Application | BEIDOU/GALILEO/GLONASS/GNSS/GPS/PORTABLE/WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 1609 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 1.45 |