Part Details for SRFC025-200 by Antenova M2M
Overview of SRFC025-200 by Antenova M2M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRFC025-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-1079-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ FLAT 200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
807 In Stock |
|
$0 / $2.8600 | Buy Now |
DISTI #
237-SRFC025-200
|
Mouser Electronics | Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100 RoHS: Compliant | 200 |
|
$2.0000 / $2.8600 | Buy Now |
Part Details for SRFC025-200
SRFC025-200 CAD Models
SRFC025-200 Part Data Attributes
|
SRFC025-200
Antenova M2M
Buy Now
|
Compare Parts:
SRFC025-200
Antenova M2M
|
Samacsys Manufacturer | Antenova |