-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF3216A-601Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4346
|
Newark | Common Mode Filter, 300Ma, 600R, Dc Current Rating:300Ma, Inductance:-, Product Range:Srf3216A Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.2200 | Buy Now |
DISTI #
81Y1931
|
Newark | Common Mode Filter, 0.3A, 600 Ohm, Dc Current Rating:300Ma, Inductance:-, Product Range:Srf3216A ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.2970 | Buy Now |
DISTI #
SRF3216A-601YCT-ND
|
DigiKey | CMC 300MA 2LN 600OHM SMD AECQ200 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4602 In Stock |
|
$0.2467 / $0.5600 | Buy Now |
DISTI #
33AK4346
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Product that comes on tape, but is not re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
1700 Partner Stock |
|
$0.6970 | Buy Now |
DISTI #
SRF3216A-601Y
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216A-601Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2280 / $0.2399 | Buy Now |
DISTI #
652-SRF3216A-601Y
|
Mouser Electronics | Common Mode Chokes / Filters 600uH 25% RoHS: Compliant | 1861 |
|
$0.2460 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Ind Common Mode Chip Shielded Wirewound 600 Ohm 25% 100MHz Ferrite 300mA 1206 T/R RoHS: Compliant | 0 |
|
$0.2493 / $0.2946 | Buy Now |
DISTI #
SRF3216A-601Y
|
TTI | Common Mode Chokes / Filters 600uH 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2660 | Buy Now |
DISTI #
SRF3216A-601Y
|
Avnet Abacus | Choke Common Mode 600 Ohm 300 mA 32mm x 16mm x 2mm - Tape and Reel (Alt: SRF3216A-601Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ind Common Mode Chip Shielded Wirewound 600 Ohm 25% 100MHz Ferrite 300mA 1206 T/R RoHS: Compliant | 0 |
|
$0.2493 / $0.2946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF3216A-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216A-601Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |