Part Details for SRF2012-181Y by Bourns Inc
Overview of SRF2012-181Y by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SRF2012-181Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRF2012-181Y
|
Avnet Americas | Choke, Common Mode, 180 Ohm, 330 mA, 2.05mm x 1.25mm x 1.25mm - Tape and Reel (Alt: SRF2012-181Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRF2012-181Y
|
Avnet Abacus | Choke, Common Mode, 180 Ohm, 330 mA, 2.05mm x 1.25mm x 1.25mm (Alt: SRF2012-181Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRF2012-181Y
SRF2012-181Y CAD Models
SRF2012-181Y Part Data Attributes
|
SRF2012-181Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF2012-181Y
Bourns Inc
Ferrite Chip, 2 Function(s), 50V, 0.33A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.25 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |