Part Details for SRF1306-501Y by Bourns Inc
Overview of SRF1306-501Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
RQK2501YGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
5962-8601501YA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM |
Price & Stock for SRF1306-501Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8238
|
Newark | Cmc9.5X10.5X5.75Mm,50035%0.4A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SRF1306-501Y RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $1.0100 | Buy Now |
DISTI #
118-SRF1306-501YCT-ND
|
DigiKey | LINE FILTER 50VDC 0.4A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
755 In Stock |
|
$0.6748 / $1.7100 | Buy Now |
DISTI #
SRF1306-501Y
|
Avnet Americas | LINE FILTER 50VDC 400MA CHASS - Tape and Reel (Alt: SRF1306-501Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7398 / $0.8081 | Buy Now |
DISTI #
652-SRF1306-501Y
|
Mouser Electronics | Power Line Filters Line Filters RoHS: Compliant | 873 |
|
$0.6840 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Data Line Filter - 4 Function(s) - 50V - 0.4A - 8 Pin(s) RoHS: Compliant |
600 In Stock |
|
$0.6980 / $0.7990 | Buy Now |
DISTI #
66346521
|
Verical | Common Mode Chokes Quad 500uH 1.2kOhm 100kHz 0.4A 0.3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2250 | Americas - 600 |
|
$0.9360 / $1.0387 | Buy Now |
DISTI #
SRF1306-501Y
|
TTI | Power Line Filters Line Filters pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8000 | Buy Now |
DISTI #
SRF1306-501Y
|
Avnet Abacus | - Tape and Reel (Alt: SRF1306-501Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Data Line Filter - 4 Function(s) - 50V - 0.4A - 8 Pin(s) RoHS: Compliant |
600 In Stock |
|
$0.6980 / $0.7990 | Buy Now |
Part Details for SRF1306-501Y
SRF1306-501Y CAD Models
SRF1306-501Y Part Data Attributes
|
SRF1306-501Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1306-501Y
Bourns Inc
Data Line Filter, 4 Function(s), 50V, 0.4A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.75 mm | |
Inductance | 500 µH | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 9.5 mm |