Part Details for SRF1306-102Y by Bourns Inc
Overview of SRF1306-102Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SRF1306-102Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8235
|
Newark | Inductor - Smd /Tape & Reel - 13" Reel |Bourns SRF1306-102Y Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $1.0100 | Buy Now |
DISTI #
118-SRF1306-102YCT-ND
|
DigiKey | LINE FILTER 50VDC 0.35A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335 In Stock |
|
$0.8047 / $1.7200 | Buy Now |
DISTI #
SRF1306-102Y
|
Avnet Americas | Electromechanical Filter 2.2KOhm 105°C 8-Pin SMD T/R - Tape and Reel (Alt: SRF1306-102Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7114 / $0.8081 | Buy Now |
DISTI #
652-SRF1306-102Y
|
Mouser Electronics | Power Line Filters Line Filters RoHS: Compliant | 440 |
|
$0.8130 / $1.7200 | Buy Now |
DISTI #
V72:2272_06261713
|
Arrow Electronics | Common Mode Chokes Quad 1000uH 2.2kOhm 100kHz 0.35A 0.4Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1736 Container: Cut Strips | Americas - 39 |
|
$0.0762 / $0.0788 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7130 / $0.8380 | Buy Now |
DISTI #
SMC-SRF1306-102Y
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 600 |
|
RFQ | |
DISTI #
SRF1306-102Y
|
Avnet Abacus | Electromechanical Filter 2.2KOhm 105�C 8-Pin SMD T/R - Tape and Reel (Alt: SRF1306-102Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7130 / $0.8380 | Buy Now |
Part Details for SRF1306-102Y
SRF1306-102Y CAD Models
SRF1306-102Y Part Data Attributes:
|
SRF1306-102Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1306-102Y
Bourns Inc
Data Line Filter, 4 Function(s), 50V, 0.35A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.75 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN | |
Width | 9.5 mm |