-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 50V, 0.7A, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF1306-101Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8753101YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
861400101YD10712LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Position, Vertical. | |
GTFH08101YHR | Amphenol Communications Solutions | Micro SD 4.0 Socket, Right Angle, Hinge Type, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8234
|
Newark | Cmc9.5X10.5X5.75Mm,10035%0.7A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SRF1306-101Y RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $1.0100 | Buy Now |
DISTI #
118-SRF1306-101YCT-ND
|
DigiKey | CMC 100UH 700MA 2LN 300 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35 In Stock |
|
$0.7125 / $1.4600 | Buy Now |
DISTI #
SRF1306-101Y
|
Avnet Americas | Electromechanical Filter Line Filter 300Ohm 100uH 0.7A - Tape and Reel (Alt: SRF1306-101Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6829 / $0.8085 | Buy Now |
DISTI #
652-SRF1306-101Y
|
Mouser Electronics | Power Line Filters Line Filters RoHS: Compliant | 20 |
|
$0.7110 / $1.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7160 / $0.8250 | Buy Now |
DISTI #
SRF1306-101Y
|
Avnet Abacus | - Tape and Reel (Alt: SRF1306-101Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7160 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF1306-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1306-101Y
Bourns Inc
Data Line Filter, 4 Function(s), 50V, 0.7A, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.75 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 9.5 mm |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the component away from high-frequency noise sources. A 4-layer PCB with a dedicated ground plane is ideal. Additionally, use a 50-ohm transmission line to connect the component to the circuit.
The SRF1306-101Y is an ESD-sensitive device. Handle it with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or body, and ensure that the PCB is properly grounded during assembly.
The SRF1306-101Y is rated for operation from -40°C to +125°C. However, the component's performance may degrade at extreme temperatures. Consult the datasheet for specific temperature-related performance characteristics.
The SRF1306-101Y is designed to withstand moderate vibration levels. However, extreme vibration may affect its performance or lead to mechanical failure. If your application involves high vibration, consider using a vibration-dampening material or a more ruggedized component.
Follow the recommended soldering profile and temperature guidelines in the datasheet. Use a solder with a melting point below 260°C, and avoid applying excessive heat or force during the soldering process.