-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4608
|
Newark | Inductor, 4.7Uh, 30%, 8.25A, Coupled, Product Range:Srf1280A Series, Inductance, Parallel:4.7Μh, Rms Current - Parallel:8.25A, Saturation Current - Parallel:16.5A, Coupled Inductor Case:12.5Mm X 12.5Mm X 8Mm, Dc Resistance Max - Rohs Compliant: Yes |Bourns SRF1280A-4R7Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46 |
|
$1.3700 / $2.3600 | Buy Now |
DISTI #
41Y0240
|
Newark | Coupled Inductor, 4.7Uh, 8.25A, Product Range:Srf1280A Series, Inductance, Parallel:4.7Μh, Rms Current, Parallel:8.25A, Saturation Current, Parallel:16.5A, Dc Resistance Max, Parallel:0.0135Ohm Rohs Compliant: Yes |Bourns SRF1280A-4R7Y RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $1.1300 | Buy Now |
DISTI #
SRF1280A-4R7YCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 4.7UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1581 In Stock |
|
$0.8674 / $2.0300 | Buy Now |
DISTI #
SRF1280A-4R7Y
|
Avnet Americas | Inductor, Coupled, 4.7 uH, 13.5 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280A-4R7Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9021 / $0.9853 | Buy Now |
DISTI #
652-SRF1280A-4R7Y
|
Mouser Electronics | Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 RoHS: Compliant | 825 |
|
$0.8670 / $2.0300 | Buy Now |
DISTI #
V79:2366_26977725
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH/19.36uH 30% 100KHz Ferrite 8.25A/4.13A 0.0135Ohm/0.05Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 81 |
|
$0.6092 | Buy Now |
DISTI #
70480951
|
RS | Dual-Winding Shielded Power Inductor, 4.7uH, 30%, SRF1280A | Bourns SRF1280A-4R7Y RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH/18.8uH 30% 100KHz Ferrite 8.25A/4.13A 13.5mOhm/50mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.8610 / $1.8040 | Buy Now |
DISTI #
63339335
|
Verical | Inductor Power Shielded Wirewound 4.7uH/19.36uH 30% 100KHz Ferrite 8.25A/4.13A 0.0135Ohm/0.05Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1644 | Americas - 81 |
|
$0.6092 | Buy Now |
DISTI #
SRF1280A-4R7Y
|
Avnet Abacus | Inductor, Coupled, 4.7 uH, 13.5 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: SRF1280A-4R7Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF1280A-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1280A-4R7Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0135 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8.25 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for SRF1280A-4R7Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF1280A-4R7Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRF1280-4R7Y | Bourns Inc | $1.3527 | General Purpose Inductor, 4.7uH, 30%, 2 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT | SRF1280A-4R7Y vs SRF1280-4R7Y |