Part Details for SRF1260A-331M by Bourns Inc
Overview of SRF1260A-331M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
XFL4015-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1616, | |
DO3316H-331MLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT |
Price & Stock for SRF1260A-331M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7448
|
Newark | Ind12.5X12.5X6Mm,2X330Uh20%0.53A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF1260A-331M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
06X7447
|
Newark | Ind12.5X12.5X6Mm,2X330Uh20%0.53A, shdsmd /Tape & Reel - 13" Reel |Bourns SRF1260A-331M RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
SRF1260A-331MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 330UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1917 In Stock |
|
$0.5919 / $1.4600 | Buy Now |
DISTI #
SRF1260A-331M
|
Avnet Americas | Inductor, Coupled, 330 uH, 574 Milliohm, 1.06 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-331M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5694 / $0.6724 | Buy Now |
DISTI #
652-SRF1260A-331M
|
Mouser Electronics | Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 RoHS: Compliant | 1861 |
|
$0.5910 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6020 / $0.7400 | Buy Now |
DISTI #
SRF1260A-331M
|
Avnet Abacus | Inductor, Coupled, 330 uH, 574 Milliohm, 1.06 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260A-331M) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6020 / $0.7400 | Buy Now |
Part Details for SRF1260A-331M
SRF1260A-331M CAD Models
SRF1260A-331M Part Data Attributes
|
SRF1260A-331M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1260A-331M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.574 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.06 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARELLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |