Part Details for SRF1260-470M by Bourns Inc
Results Overview of SRF1260-470M by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF1260-470M Information
SRF1260-470M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Price & Stock for SRF1260-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T1264
|
Newark | Inductor, Dual, 47Uh Para., Power, Product Range:Srf1260 Series, Inductance, Parallel:47Μh, Rms C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 972 |
|
$0.6770 / $1.4400 | Buy Now |
DISTI #
14T0946
|
Newark | Power Inductor, 47Uh, 2.71A, 20%, Full Reel, Product Range:Srf1260 Series, Inductance, Parallel:47... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.7750 | Buy Now |
DISTI #
SRF1260-470MDKR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47UH SMD Min Qty: 1 Container: Digi-Reel |
14858 Digi-Reel® |
|
$0.8080 / $1.3400 | Buy Now |
DISTI #
SRF1260-470MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47UH SMD Min Qty: 1 Container: Cut Tape |
14858 Cut Tape |
|
$0.8080 / $1.3400 | Buy Now |
DISTI #
SRF1260-470MTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 47UH SMD Min Qty: 400 Container: Reel |
14000 Tape & Reel |
|
$0.5380 / $0.5544 | Buy Now |
DISTI #
SRF1260-470M
|
Avnet Americas | Inductor, Coupled, 47 uH, 86 Milliohm, 2.71 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260-4... more RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5175 / $0.6112 | Buy Now |
DISTI #
652-SRF1260-470M
|
Mouser Electronics | Coupled Inductors 47uH 20% SMD 1260 RoHS: Compliant | 1105 |
|
$0.5380 / $1.1900 | Buy Now |
DISTI #
E02:0323_03080608
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A 0.086Ohm/0.34Ohm DCR T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2349 | Europe - 1600 |
|
$0.4353 / $0.4624 | Buy Now |
DISTI #
V72:2272_06261570
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A 0.086Ohm/0.34Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2129 Container: Cut Strips | Americas - 4 |
|
$0.5064 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A 86mOhm/340mOhm DCR T/R RoHS: Compliant | 400 In Stock |
|
$0.5480 / $0.6720 | Buy Now |
Part Details for SRF1260-470M
SRF1260-470M CAD Models
SRF1260-470M Part Data Attributes
|
SRF1260-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1260-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 2.71 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |