-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF1206A-102Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IMX3102-Y1B000NCG8 | Renesas Electronics Corporation | I3C 2:1 Bus Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4334
|
Newark | Common Mode Filter, 12.5Uh, 6A, 1Kohm, Dc Current Rating:6A, Inductance:12.5Μh, Product Range:Srf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 635 |
|
$1.0600 | Buy Now |
DISTI #
14AJ4408
|
Newark | Common Mode Filter, 12.5Uh, 6A, 1Kohm, Dc Current Rating:6A, Inductance:12.5Μh, Product Range:Srf... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
118-SRF1206A-102YCT-ND
|
DigiKey | CMC 12.5UH 6A 2LN 1KOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1433 In Stock |
|
$1.1220 / $2.1900 | Buy Now |
DISTI #
33AK4334
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 12.5 uH, 6 A, 12mm x 11mm x 6mm - Product that comes on tape, but is not... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
635 Partner Stock |
|
$1.6100 / $2.4900 | Buy Now |
DISTI #
SRF1206A-102Y
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 12.5 uH, 6 A, 12mm x 11mm x 6mm - Tape and Reel (Alt: SRF1206A-102Y) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1669 / $1.2746 | Buy Now |
DISTI #
652-SRF1206A-102Y
|
Mouser Electronics | Common Mode Chokes / Filters 1 KOHM 12.5 UH 6 A RoHS: Compliant | 2617 |
|
$1.1200 / $2.3200 | Buy Now |
DISTI #
V72:2272_25168704
|
Arrow Electronics | Common Mode Chokes Dual 12.5uH 1kOhm 100kHz 6A 0.014Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips | Americas - 14 |
|
$1.1285 / $1.6274 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 12.5uH 1kOhm 100kHz 6A 0.014Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant |
1000 In Stock |
|
$1.1200 / $1.3000 | Buy Now |
DISTI #
67201520
|
Verical | Common Mode Chokes Dual 12.5uH 1kOhm 100kHz 6A 0.014Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$1.4950 / $1.6900 | Buy Now |
DISTI #
63311811
|
Verical | Common Mode Chokes Dual 12.5uH 1kOhm 100kHz 6A 0.014Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2226 | Americas - 14 |
|
$1.1285 / $1.6274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF1206A-102Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1206A-102Y
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 4 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 14 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6 mm | |
Inductance | 12.5 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Voltage | 80 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) | |
Width | 11 mm |