Part Details for SRF1050 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of SRF1050 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRF1050
SRF1050 CAD Models
SRF1050 Part Data Attributes
|
SRF1050
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SRF1050
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, Schottky, 1 Element, 10A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SRF1050
This table gives cross-reference parts and alternative options found for SRF1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1050-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | SRF1050 vs MBRB1050-BP-HF |
MBRB1050-TP-HF | Rectifier Diode, | Micro Commercial Components | SRF1050 vs MBRB1050-TP-HF |
SR1050S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SRF1050 vs SR1050S |
FRAF1001GR | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | SRF1050 vs FRAF1001GR |
FRA1002G | Rectifier Diode, 1 Element, 10A, 50V V(RRM), | Taiwan Semiconductor | SRF1050 vs FRA1002G |